Siemens 3LD2203-0TK51, Disc Swtch 3P Blk Rotary 32A 4Hole Door Main Control Switch 3-Pole Iu=32, P/Ac-23A At 400V=11,5Kw Front Mounting Four-Hole Mounting Rotary Actuator Black
MAIN CONTROL SWITCH, 3POLE; Poles, No. of:3; Current rating:32A; IP rating:IP65; Plating, contact:3,4; Power, output max:11.5kW; Voltage, insulation resistance:690V; Voltage, operating:690V ac RoHS Compliant: Yes