Siemens 3LD2003-0TK51

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65
$ 119.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2003-0TK51.

element14 APAC

Datasheet4 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.61%

Supply Chain

Introduction Date2018-07-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65

Descriptions

Descriptions of Siemens 3LD2003-0TK51 provided by its distributors.

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65
MAIN CONTROL EMERGENCY STOP SWITCH; No. of Poles: 3 Pole; Contact Voltage AC Max: 690V; Contact Current AC Max: 16A; Approvals / Standards: EN 60204-1, IEC 60947-3, VDE 0660; IP Rating: I; Available until stocks are exhausted
Siemens 3LD2003-0TK51, Main Ctrl Sw,3-Pl,P/Ac-16A At 400V=7,5Kw Rotary Actuator Black Front Mounting 4-Hole Mounting Iu=16, P/Ac-23A At 400V=7.5Kw 3-P. Main Ctr./Em.-Stop Switch
Main switch for front mounting Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Insertion Protection rating: IP65 (Front Panel) Switch function: latching Type: Master Switch Poles: 3 Switch positions: 2 Switched current: 16 A Switching power: 7.5 kW
Disconnector Switch, 3P, 16A, 690V; No. Of Poles:3 Pole; Contact Voltage Ac Max:690V; Contact Current Ac Max:16A; Ip/Nema Rating:Ip65; Switch Disconnector Terminal Style:Box Terminal; Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2003-0TK51

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD20030TK51