Siemens 3LD2103-0TK51

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
$ 155.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2103-0TK51.

element14 APAC

Datasheet4 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65

Descriptions

Descriptions of Siemens 3LD2103-0TK51 provided by its distributors.

3 Pole Through Hole Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
Siemens 3LD2103-0TK51, Disc Switch 3P Blk Rotary 25A 4Hole Door Rotary Actuator Black Four-Hole Mounting Front Mounting Iu=25, P/Ac-23A At 400V=9,5Kw Main Control Switch 3-Pole
MAIN CONTROL SWITCH, 3POLE; No. of Poles:3; Contact Voltage AC Max:690V; Contact Current AC Max:25A; Current Rating:25A; Insulation Resistance Voltage:690V; Operating Voltage:690VAC; Output Power Max:9.5kW; Power Rating:9.5kW; Series:3LD21; Voltage Rating:690V
Main switch for front mounting Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Insertion Protection rating: IP65 (Front Panel) Switch function: latching Type: Master Switch Poles: 3 Switch positions: 2 Switched current: 25 A Switching power: 9.5 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD2 103-0TK51
  • 3LD21030TK51