Siemens 3LD2050-0TK13

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65
$ 148.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2050-0TK13.

Burklin Elektronik

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.50%

Supply Chain

Introduction Date2025-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
Door Mounted Switch, 16A 3P W R/Y Handle | Siemens 3LD20030TK53
3 Pole Front Panel Mount Non-Fused Switch DisConn; NO/NC; 16 A; 7.5 kW; IP65
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 25 A; 9.5 kW; IP65
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 32 A; 11.5 kW; IP65
SiemensHNF361
Safety Switch, 3PST, 30A, 250VDC, Wire Terminal, Panel Mount

Descriptions

Descriptions of Siemens 3LD2050-0TK13 provided by its distributors.

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65
Siemens 3LD2050-0TK13, Sentron, 3Ld Switch Disconnector, Emergency-Stop Switch, 3-Pole, Iu 16 A, Operational Power / At Ac-23 A At 400 V 7,5 Kw, Front- Mounted, Knob-Operated Mechanism, Red/Yellow, Center Mounting 22.5 Mm Of Handle
Switch disconnector Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Front Mounting / Central Mounting 22.5 mm Protection rating: IP65 (Front Panel) Switch function: latching Type: Emergency Stop Switch / Toggle Switch Poles: 3 Switch positions: 2 Switched current: 16 A Switching power: 7.5 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD20500TK13