Siemens HNF361

Safety Switch, 3PST, 30A, 250VDC, Wire Terminal, Panel Mount
$ 156.395

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens HNF361.

IHS

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.35

Related Parts

Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount
Door Mounted Switch, 16A 3P W R/Y Handle | Siemens 3LD20030TK53
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65

Descriptions

Descriptions of Siemens HNF361 provided by its distributors.

Safety Switch, 3PST, 30A, 250VDC, Wire Terminal, Panel Mount
Nonfusible, Safety Switch, Heavy Duty, 600 V, 3PST, NEMA 1
Siemens (Furnas), HNF361, Non-Fusible Safety Switch, Enclosed, Nema 1 Indoor, 3 Pole, 480V, 30 UL Amps
Siemens Industry Inc 30A 3P 600V 3W Non Fused Hd Type 1
Siemens HNF361 Safety Switch Brand: Siemens. Part Number: HNF361. Siemens Safety Switch, Enclosed Heavy Duty Low Voltage Non-Fusible Single Throw, 600 V AC, 30 A, 30 hp, 3 ph, 60 Hz Frequency, 3 Pole, 3 Wires, 200 kA Short Circuit, 3PST Contact Form, Non-Insulated Insulation, NEMA 1 Enclosure, 2/3 Point Hole Mounting, Lug Terminal, -20 to 120 deg F, 11.11 in H x 7.67 in W x 10.17 in D Dimensions, Steel. Additional Description: SIEM-HNF361 30A 3P 600V 3W NON FUSED HD TYPE 1. Catalog Description: Siemens Low Voltage Circuit Protection Heavy Duty Safety Switches. 30A 3P 600V 3W NON FUSED HD TYPE 1..

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics