Siemens 3LD2222-0TK13

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 32 A; 11.5 kW; IP65
$ 169.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Siemens 3LD2222-0TK13.

element14 APAC

Datasheet9 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Siemens 3LD20030TK53 Circuit Breaker 3-pin 16A 690V AC Red/Yellow
3 Pole Front Panel Mount Non-Fused Switch Disconnector; 16 A; 7.5 kW; IP65
3 Pole Front Panel Mount Non-Fused Switch DisConn; NO/NC; 16 A; 7.5 kW; IP65

Descriptions

Descriptions of Siemens 3LD2222-0TK13 provided by its distributors.

3 Pole Front Panel Mount Non-Fused Switch Disconnector; 32 A; 11.5 kW; IP65
Emergency stop load-break switch, Rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 49 x 71 x 85.5 mm, front mounting, 3LD2222-0TK13
Siemens 3LD2222-0TK13, Disc Switch 3P R/Y Knb 32A 4Hole Door Knob Red/Yellow Four-Hole Mounting Front Mounting Iu=32, P/Ac-23A At 400V=11,5Kw Emgncy Main Cntrl Switch 3-Pole
SENTRON, Switch disconnector 3LD, emergency switching-off switch, 3- pole, Iu: 32 A, operating power / at AC-23 A 400 V: 11.5 kW, front-mounted, knob-operated mechanism, red/yellow, 4-hole mounting of the handle
Switch disconnector Operating temperature: -25...+55 °C Switching sequence: 0-1 Assembly type: Front Mounting / 4-Hole Mounting Protection rating: IP65 (Front Panel) Switch function: latching Type: Emergency Stop Switch Poles: 3 Switch positions: 2 Switched current: 32 A Switching power: 11.5 kW

Manufacturer Aliases

Siemens has several brands around the world that distributors may use as alternate names. Siemens may also be known as the following names:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3LD22220TK13