Sick Optic Electronic UM30-214113

Ultrasonic Sensor, M30, 350-3400MM Range, Analogue Output, M12 Connector
$ 1,049.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic UM30-214113.

RS (Formerly Allied Electronics)

Datasheet56 pages10 years ago

TME

Inventory History

3 month trend:
-16.54%

Related Parts

Industrial Motion & Position Sensors DOES NOT incl MAGNET 4 mA to 20 mA output
Proximity Sensor Inductive NO PNP 8mm 10V to 32VDC 4-Pin
Inductive Proximity Sensor,Cylindrical,4mm,PNP-NO,12-24VDC,200mA,M12 Flush,IP67
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES
HoneywellAWM5102VN
Sensor, Airflow; 0 to 10; 60 ms; 10.0 VDC (Typ.); 1 VDC (Typ.); -20 degC; deg

Descriptions

Descriptions of Sick Optic Electronic UM30-214113 provided by its distributors.

ULTRASONIC SENSOR, M30, 350-3400MM RANGE, ANALOGUE OUTPUT, M12 CONNECTOR
Frequency:120kHz; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; Beam Divergence:-; Product Range:UM30 Series RoHS Compliant: Yes
Sensing Distance Min. mm = 350 / Sensing Distance Max. m = 3.4 / Ultrasonic Sensor Output Type = 4 ... 20 mA / 0 ... 10 V / Operating Voltage Min. V = 9 / Operating Voltage Max. V = 30 / Series = UM30 / Termination Type = Connector, M12, 5-Pin / Housing Material = Brass Nickel Plated / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Protection Rating = IP65 / Protection Rating = IP67

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics