Omron E2A-M12KS04-M1-B1

Inductive Proximity Sensor, Cylindrical, 4mm, PNP-NO, 12-24VDC, 200mA, M12 Flush, IP67
$ 89.408
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M12KS04-M1-B1.

element14 APAC

Datasheet18 pages24 years ago
Datasheet20 pages20 years ago

Sager Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.50%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

INDUCTIVE PROXIMITY SENSOR, M12 SHLD, NPB, 4MM, NPN, NO, M12 CON, E2A SERIES
Nickel Plated Brass Cylindrical Proximity Sensor 12 - 24 V IP67
Proximity Sensor, M12LNG,SHLD,NPB,4MM,PNP,NC,M12, E2A Series
Proximity Sensor Inductive NC PNP 4mm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Omron E2A-M12KS04-M1-B1 provided by its distributors.

Inductive Proximity Sensor,Cylindrical,4mm,PNP-NO,12-24VDC,200mA,M12 Flush,IP67
Proximity Sensor Inductive NO PNP 4mm 10V to 32VDC 4-Pin
Sensors - Proximity Sensors M12 shielded 4mm PNP NPB M12 connector NO
Proximity Sensor, M12, Plug-In, Pnp; Sensing Range Max:4Mm; Thread Size - Metric:M12; Sensor Output:Pnp; Supply Voltage Dc Min:10V; Supply Voltage Dc Max:32V; Product Range:E2A Series; Frequency Response Max:1000Hz; Sensing Range:0Mmrohs Compliant: Yes |Omron E2AM12KS04M1B1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM12KS04M1B1
  • E2AM12KS04M1B1.