Sick Optic Electronic PBT-RB400SG1SSNAMA0Z

Pressure Sensor, Pbt, Liquid, Gaseous, 0BAR-400BAR, 0C-+80C, 4MA- 20MA
$ 287.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic PBT-RB400SG1SSNAMA0Z.

RS (Formerly Allied Electronics)

Datasheet16 pages10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

HoneywellAWM43300V
Sensor, Airflow, Signal Conditioning, Unamplified, Manifold Port Style
HoneywellAWM3100V
Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
HoneywellAWM42300V
SENSOR AIRFLOW AMP 1000 SSCM / Air Flow Sensor ±1000sccm Female, 0.19" (4.826mm) Silicon
HoneywellAWM2100V
SENSOR AIRFLOW 200 SCCM / Air Flow Sensor ±200sccm Male, 0.2" (5.08mm) Silicon
HoneywellAWM92100V
HONEYWELL AWM92100V Mass Air Flow Sensor, -200 cc/min, 200 cc/min, 25 psi, Parallel, 8 V
HoneywellAWM42150VH
Flow Sensor Mass Gas -30SCCM to 30SCCMFlow Range 250psiOperating Pressure 6-Pin

Descriptions

Descriptions of Sick Optic Electronic PBT-RB400SG1SSNAMA0Z provided by its distributors.

PRESSURE SENSOR, PBT, LIQUID, GASEOUS, 0BAR-400BAR, 0C-+80C, 4MA- 20MA
Pressure Type:Relative; Pressure Port Type:Bspp Male; Operating Pressure Min:0Bar; Operating Pressure Max:400Bar; Pressure Port Size:G1/4A; Transducer Connection/Termination:4 Pin M12 Connector; Supply Voltage Min:8Vdc Rohs Compliant: Yes |Sick PBT-RB400SG1SSNAMA0Z
Measurand = Gauge Pressure / Pressure measurement range = 0 ... 400 bar / Pressure type = Gauge pressure / Output = 4...20 mA / No. of analogue outputs = 1 / No. of digital outputs = 0 / Load Current mA = 25 / Electrical connection = M12 / Temperature max. °C = 80 / Sensor type = Pressure Sensor / Pressure connection = G1/4" / Response time = 4 / Accuracy = ≤ ± 1 % of the span / Repeat accuracy max. % = 0.1 / Linearity error = ≤ ± 0.5 %, / Operating temperature = 0 ... 80 °C / Protection rating = IP 67 / Medium temperature = 0 ... 80 °C / Load current = 25 / Dimensions ø x H = 29 mm x 35 mm

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics