What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell AWM92100V

HONEYWELL AWM92100V Mass Air Flow Sensor, -200 cc/min, 200 cc/min, 25 psi, Parallel, 8 V
$ 72.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AWM92100V.

Master Electronics

Datasheet7 pages11 years ago

Honeywell

JRH Electronics

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.44%

CAD Models

Download Honeywell AWM92100V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2017-02-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell AWM92100V provided by its distributors.

HONEYWELL AWM92100V Mass Air Flow Sensor, -200 cc/min, 200 cc/min, 25 psi, Parallel, 8 V
AIRFLOW SENSOR, UNAMPLIFIED, +200SCCM FLOW/PRESSURE RANGE, 0.6 MA MAX.
SENSOR, AIR FLOW, PARALLEL, +/-200SCCM; Pressure Max:25psi; Supply Voltage Range DC:8V to 15V; Air Mass Flow Range:-200sccm to 200sccm; Port Style:Parallel; SVHC:No SVHC (20-Jun-2011)
Air Flow Sensor; Pressure Max:25psi; Port Style:Parallel; Leaded Process Compatible:Yes; Mounting Type:Screw; No. of Ports:2; Output Voltage Max:77mV; Peak Reflow Compatible (260 C):Yes; Sensor Output:Voltage; Supply Voltage:15VDC ;RoHS Compliant: Yes
AWM90000 Series airflow sensor, unamplified (mV), flow/pressure range: ±200 sccm; parallel port style The AWM90000 Series microbridge mass airflow sensors utilize time-proven thermal bridge technology. The AWM90000 Series provides many of the outstanding performance benefits of the AWM1000 Series, but in a more cost- effective sensor platform. These sensors are available in two versions: Mass Flow and Differential Pressure. The AWM92100V has a flow range of ±200 SCCM and the AWM92200V is a ±2.0 inH2O differential pressure version. These sensors have fast response time of 1 ms, operate with a supply voltage of 8.0 Vdc to 15.0 Vdc, while consuming only 50 mV of power. The AWM90000 Series provides customers the ability to customize the sensor functions to meet their application needs. CAUTION PRODUCT DAMAGE AWM Series Microbridge Mass Airflow Sensors are not designed to sense liquid flow and will be damaged by liquid flow through the sensor. Failure to comply with these instructions could result in product damage.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO