Sick Optic Electronic PBT-RB025SG1SSNAMA0Z

Pressure Sensor, Pbt, Liquid, Gaseous, 0BAR-25BAR, 0°C-+80°C, 4MA- 20MA
$ 287.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Sick Optic Electronic PBT-RB025SG1SSNAMA0Z.

RS (Formerly Allied Electronics)

Datasheet16 pages10 years ago

Inventory History

3 month trend:
-18.18%

Related Parts

HoneywellAWM43300V
Sensor, Airflow, Signal Conditioning, Unamplified, Manifold Port Style
HoneywellAWM3100V
Sensor, Airflow, Signal Conditioning, Amplified, Straight Port Style
HoneywellAWM42300V
SENSOR AIRFLOW AMP 1000 SSCM / Air Flow Sensor ±1000sccm Female, 0.19" (4.826mm) Silicon
HoneywellAWM2100V
SENSOR AIRFLOW 200 SCCM / Air Flow Sensor ±200sccm Male, 0.2" (5.08mm) Silicon
HoneywellAWM92100V
HONEYWELL AWM92100V Mass Air Flow Sensor, -200 cc/min, 200 cc/min, 25 psi, Parallel, 8 V
HoneywellAWM42150VH
Flow Sensor Mass Gas -30SCCM to 30SCCMFlow Range 250psiOperating Pressure 6-Pin

Descriptions

Descriptions of Sick Optic Electronic PBT-RB025SG1SSNAMA0Z provided by its distributors.

PRESSURE SENSOR, PBT, LIQUID, GASEOUS, 0BAR-25BAR, 0°C-+80°C, 4MA- 20MA
PBT PRESSURE TRANSMITTER 25BAR G1/4 4-20MA IP67 M12 CONNECTOR
Pressure sensors, PBT-RB025SG1SSNAMA0Z
PRESSURE TRANSMITTER, RELATIVE, 0TO25BAR;
Pressure Type:Relative; Pressure Port Type:BSPP Male; Operating Pressure Min:0bar; Operating Pressure Max:25bar; Pressure Port Size:G1/4A; Transducer Connection / Termination:4 Pin M12 Connector; Supply Voltage Min:8VDC RoHS Compliant: Yes

Manufacturer Aliases

Sick Optic Electronic has several brands around the world that distributors may use as alternate names. Sick Optic Electronic may also be known as the following names:

  • SICK
  • SICK OPTIC
  • SICK Inc
  • SICK OPTIK ELEKTRONIK
  • SICK Electronics