Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sharp GP1S58VJ000F

Photointerrupter Transmissive 5mm Phototransistor 4-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sharp GP1S58VJ000F.

IHS

Datasheet12 pages19 years ago

Future Electronics

CAD Models

Download Sharp GP1S58VJ000F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-03-30
LTD Date2021-03-30

Related Parts

ams-OSRAMSFH 9540
SENSOR OPT SLOT PHOTOTRANS 4SMD / Optical Sensor Through-Beam 0.197" (5mm) Phototransistor 4-SMD Module
3mm DIP-4 Photointerrupters - Slot Type - Transistor Output ROHS
Photo Micro Sensor 1.3 V Typ/1.6 V Max at 50mA 0.4 mm Sensing Aperture Distance
Sensor; Photo IC; Reflective Sensing Mode; Photomicro; Infrared; 1.2 to 1.3 V
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor
VishayTCST1030
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Tube / SENSR OPTO SLOT 3.1MM TRANS THRU

Descriptions

Descriptions of Sharp GP1S58VJ000F provided by its distributors.

Photointerrupter Transmissive 5mm Phototransistor 4-Pin
PHOTO INTERRUPTER, TRANSMISSIVE, 5MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Gap Width: 5mm; Aperture Width: 0.5mm; Forward Current If: 50mA; Reverse Voltage Vr: 6V; Forward Voltage: 1.2V; Product Range:
PHOTOINTERRUPTER; No. of Channels:1; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:35V; Case Style:Slotted Switch; Operating Temperature Range:-25°C to +85°C; Collector-to-Emitter Breakdown Voltage:35V; Current Ic ;RoHS Compliant: Yes
PHOTOINTERRUPTER; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:35V; Opto Case Style:Through Hole; No. of Pins:4; Collector Emitter Voltage V(br)ceo:35V; Continuous Collector Current Ic Max:15mA; Current Ic Typ:20mA; External Depth:5.2mm; External Length / Height:10mm; External Width:13.7mm; Fall Time tf:20µs; Forward Voltage VF Max:1.4V; Gap Width:5mm; Operating Temperature Range:-25°C to +85°C; Output Type:Phototransistor; Peak Forward Current:50mA; Power Dissipation Pd:150mW; Power Dissipation Pd:150mW; Reverse Leakage Current Max:10.0µA; Rise Time:15µs; Voltage Vf Typ:1.25V

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9708073