Sharp S11MD5P

Optoisolator 5KV Triac 6SMD
$ 0.286

Price and Stock

Inventory History

3 month trend:
+0.00%

Related Parts

MMIC, RF Amplifier, 5 V, 19 mA, 0.1 to 3.3 GHz
IC RF AMP GP 0HZ-2.8GHZ 6MCPH / RF Amplifier IC General Purpose 0Hz ~ 2.8GHz 6-MCPH
MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz
Texas InstrumentsSN74AUP1T98DRYR
Single-Supply Voltage Translator 6-SON -40 to 85
Texas InstrumentsLM34904ITMX/NOPB
IC PWR SWITCH N-CHAN 1:1 6DSBGA / Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA
Texas InstrumentsLP8900TLE-AAAH/NOPB
75dB~30dB(1kHz~1MHz) 120¦ÌA Fixed 200mA 2 2.7V 1.8V 2.7V,2.7V 5.5V 160mV@ 200mA BGA , 410¦Ìm

Descriptions

Descriptions of Sharp S11MD5P provided by its distributors.

OPTOISOLATOR 5KV TRIAC 6SMD

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology