Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMA3101-TL-E

MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz
$ 0.213
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMA3101-TL-E.

IHS

Datasheet8 pages13 years ago

onsemi

Arrow Electronics

Inventory History

3 month trend:
-9.59%

CAD Models

Download onsemi SMA3101-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi SMA3101-TL-E provided by its distributors.

MMIC, RF Amplifier, 5 V, 10 mA, 0.1 to 3 GHz
SMA3101-TL-E, RF AMPLIFIER WIDE BAND, 25.5 DB 3 GHZ, 6-PIN MCPH
RF Amp Single Wideband Amp 3GHz 5.5V 6-Pin MCPH T/R
5.5V 3GHz 21dB(Typ) @ 2200MHz 10mA 25.5dB 4.5V~5.5V 4dB 2.2GHz General Purpose 1 4.5V 100MHz 12dB(Typ) @ 2200MHz MCPH-6 SMD mount 2mm*1.6mm*880μm
AMPLIFIER, 0.1-3GHZ, 25.5DB, MCPH-6; Frequency Min: 100MHz; Frequency Max: 3GHz; Gain: 25.5dB; Noise Figure Typ: 4dB; RF IC Case Style: MCPH; No. of Pins: 6Pins; Supply Voltage Min: 4.5V; S; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA3101TLE