Texas Instruments LM34904ITMX/NOPB

IC PWR SWITCH N-CHAN 1: 1 6DSBGA / Power Switch/Driver 1: 1 N-Channel 500mA 6-DSBGA
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM34904ITMX/NOPB.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM34904ITMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.653
Stock
356,547
116,696
Authorized Distributors
3
2
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Max Supply Voltage
5.3 V
5.3 V
Min Supply Voltage
2.8 V
2.8 V
Resistance
400 mΩ
400 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SMD/SMT
SMD/SMT
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM34904ITMX/NOPB.

Descriptions

Descriptions of Texas Instruments LM34904ITMX/NOPB provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 6DSBGA / Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA
Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R
5.3-V, 0.5-A, 0.4-mΩ, load switch 6-DSBGA -40 to 85
high-end DSBGA-6 SMD mount,glue mount 1.22mm*820μm*470μm
Power Switch ICs - Power Distribution 500mA Current Limited PWR Switch
SYSTEM MANAGEMENT SUPERVISORY IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM34904ITMXNOPB