Sharp LS013B7DH06-DU

Lcd Tft 1.28" 128X128 Fpc

Price and Stock

DistributorSKUMinPkg
SuntronicLS013B7DH06-DU518
14h

Related Parts

Newhaven DisplayNHD-1.27-12896UGC3
OLED DISPLAY, COLOR,128X96,1.27 IN. DIAGONAL, SERIAL/PARALLEL,18 BIT/262K,3V
Newhaven DisplayNHD-1.5-128128UGC3
OLED DISPLAY, COLOR,128X128,1.5 IN. DIAGONAL, SERIAL/PARALLEL,18 BIT/262K,3V
4D SystemsUOLED-128-G2
OLED Module 1.5in Diagonal 128x128Pixels OLED Display Graphic Display Serial Interface 5V 10-Pin Foam
Adafruit Industries1431
Oled Breakout Board - 16-Bit Color 1.5 W/Microsd Holder - Eyespi Connector |Adafruit 1431
Adafruit Industries1393
SHARP Memory Display Breakout - 1.3" 96x96 Silver Monochrome
Adafruit Industries1673
Oled Breakout Board - 16-Bit Color 1.27 W/Microsd Holder - Eyespi Connector |Adafruit 1673

Descriptions

Descriptions of Sharp LS013B7DH06-DU provided by its distributors.

LCD TFT 1.28" 128X128 FPC

Manufacturer Aliases

Sharp has several brands around the world that distributors may use as alternate names. Sharp may also be known as the following names:

  • SHARP/Socle Technology
  • SHARP CORP
  • SHARP CORPORATION
  • SHARPELEC
  • SHARP ELECTRONICS
  • SHARP ELECTRONICS CORP
  • Sharp Integrated Circuits
  • Sharp Electronics Corporation Device Division(SECD)
  • SHARP ELECTRONICS(EUROPE)GMBH
  • Sharp Microelectronics
  • SHARP ASIA
  • Sharp Electronic Components
  • SHARP ELECTRONICS CORPORATION
  • JEL SYSTEM CO LTD
  • Sharp DAT
  • Socle Technology
  • Socle Technology Corporation
  • SHARP Devices Europe GmbH
  • SHARP/OCIC
  • SHARP ELECTRONI
  • SHARP Datasheet
  • SHARP/Socle
  • SOCLE Technology

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS013B7DH06DU