Adafruit Industries 1393

SHARP Memory Display Breakout - 1.3" 96x96 Silver Monochrome
$ 37.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Adafruit Industries 1393.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago

Related Parts

Newhaven DisplayNHD-1.27-12896UGC3
OLED DISPLAY, COLOR,128X96,1.27 IN. DIAGONAL, SERIAL/PARALLEL,18 BIT/262K,3V
Adafruit Industries1673
Oled Breakout Board - 16-Bit Color 1.27 W/Microsd Holder - Eyespi Connector |Adafruit 1673
Newhaven DisplayNHD-1.5-128128UGC3
OLED DISPLAY, COLOR,128X128,1.5 IN. DIAGONAL, SERIAL/PARALLEL,18 BIT/262K,3V
4D SystemsUOLED-128-G2
OLED Module 1.5in Diagonal 128x128Pixels OLED Display Graphic Display Serial Interface 5V 10-Pin Foam
Adafruit Industries1431
Oled Breakout Board - 16-Bit Color 1.5 W/Microsd Holder - Eyespi Connector |Adafruit 1431
4D SystemsULCD-220RD-PI
1.38in TFT 220x220Pixels GPIO/I2C/SPI 171cd/m2 -10C to 70C Foam

Descriptions

Descriptions of Adafruit Industries 1393 provided by its distributors.

SHARP Memory Display Breakout - 1.3" 96x96 Silver Monochrome
MEMORY DISPL BREAKOUT 1.3" MONO

Manufacturer Aliases

Adafruit Industries has several brands around the world that distributors may use as alternate names. Adafruit Industries may also be known as the following names:

  • Adafruit
  • Adafruit Industries LLC
  • AW INDUSTRIES INC
  • GRASEBY INFRARED
  • DL INSTRUMENTS LLC
  • FILTRONIC SOLID STATE INC
  • STANDISH L C D
  • INFRARED INDUSTRIES INC
  • ADAFRUIT INDUST
  • AOAFRUIT INDUSTRIES
  • PRINCETON ADVANCED COMPONENTS INC
  • MODULAR DEVICES INC
  • ADAF

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADA-1393
  • ADA1393