Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

4D Systems UOLED-128-G2

OLED Module 1.5in Diagonal 128x128Pixels OLED Display Graphic Display Serial Interface 5V 10-Pin Foam
$ 44.961
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 4D Systems UOLED-128-G2.

Newark

Datasheet20 pages5 years ago

TME

Inventory History

3 month trend:
Restocked

Related Parts

4D SystemsSK-128G2-AR
GRAPHIC DISPLAY OLED RGB 1.5"
4D SystemsSK-144G2-AR
STARTER KIT, LCD, ARDUINO; Silicon Manufacturer:4D Systems SK-144G2-AR; Core Number:GOLDELOX; Kit Application Type:Display; Sub
Newhaven DisplayNHD-1.5-128128UGC3
OLED DISPLAY, COLOR,128X128,1.5 IN. DIAGONAL, SERIAL/PARALLEL,18 BIT/262K,3V
Adafruit Industries1431
Oled Breakout Board - 16-Bit Color 1.5 W/Microsd Holder - Eyespi Connector |Adafruit 1431
4D SystemsULCD-144G2-AR
1.44in TFT 128x128Pixels GPIO/SPI 200cd/m2 -10C to 70C Foam
Newhaven DisplayNHD-1.27-12896UGC3
OLED DISPLAY, COLOR,128X96,1.27 IN. DIAGONAL, SERIAL/PARALLEL,18 BIT/262K,3V

Descriptions

Descriptions of 4D Systems UOLED-128-G2 provided by its distributors.

OLED Module 1.5in Diagonal 128x128Pixels OLED Display Graphic Display Serial Interface 5V 10-Pin Foam
Display, Oled, 128 X 128, 38.1Mm; |4D Systems UOLED-128-G2
Display Modules 1.5 Smart OLED Mod w/GOLDELOX
4D Systems OLEDScreen, 1.5in, serial interface, 128 x 128pixels
MOD OLED 1.5" 128X128 GOLDELOX

Manufacturer Aliases

4D Systems has several brands around the world that distributors may use as alternate names. 4D Systems may also be known as the following names:

  • 4D Systems Pty Ltd
  • 4D LCD Pty Ltd
  • 4D LCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • UOLED-128G2
  • UOLED128G2