Serpac I342HL,TGBG

Enclosure; Industrial; Hinged Latches- Top Gray Bottom Gray
$ 68.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Serpac I342HL,TGBG.

RS (Formerly Allied Electronics)

Datasheet4 pages10 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Bud IndustriesPTS-25342
Aluminum Enclosure Black AN-1309-AB, Aluminum Enclosure Black (4.8 X 4.8 X 4 In)
Bud IndustriesPIP-11777
Electrical Enclosures PC+10% Fiberglass Box with Captive Screws (10 X 7.1 X 4.9 In)
Bud IndustriesPTS-25340-C
NEMA Enclosure ABS Poly Blend NBF-32112, NEMA Enclosure ABS Poly Blend (8.3 X 6.4 X 3.9 In)
SerpacSE300F,GM
ENCLOSURE, EQUIPMENT CASE, 10.8"X9.8"X4.9", WITH FOAM, GUN METAL GRAY, SE SERIES
SerpacSE120,GM
PROTECTIVE EQUIPMENT CASE, IP 67, 8.8"X7.5"X3.9", W/O FOAM, GUN METAL GRAY
SerpacSE300,GM
ENCLOSURE, CASE, 10.8"X9.8"X4.9", WITHOUT FOAM, GUN METAL GRAY, SE SERIES

Descriptions

Descriptions of Serpac I342HL,TGBG provided by its distributors.

ENCLOSURE; INDUSTRIAL; HINGED LATCHES- TOP GRAY BOTTOM GRAY
Hinged Latched Cabinet/Junction Box Gray
BOX PLASTIC GRY 11.75"L X 9.98"W
Enclosure, Junction Box, Pc, Grey; Enclosure Type:Junction Box; Enclosure Material:Polycarbonate; External Height - Metric:138.7Mm; External Width - Metric:259.3Mm; External Depth - Metric:298.5Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Serpac I342HL, TGBG

Manufacturer Aliases

Serpac has several brands around the world that distributors may use as alternate names. Serpac may also be known as the following names:

  • Serpac Electronic Enclosures
  • SERPAC ELECTRONIC
  • Serpa
  • SERPAC ELECTRON