Sensitron Semiconductor 1N5811

Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin
$ 5.881
Production

Price and Stock

Inventory History

3 month trend:
+18.91%

Alternate Parts

Price @ 1000
$ 5.881
$ 6.06
$ 6.06
Stock
14,505
59,401
59,401
Authorized Distributors
2
6
6
Mount
-
Reverse, Through Hole
Reverse, Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
925 mV
875 mV
875 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
30 ns
30 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Sensitron Semiconductor 1N5811 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 150V 6A 2-Pin
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon
Rectifier Diode Switching 150V 6A 30ns 2-Pin Case 304

Manufacturer Aliases

Sensitron Semiconductor has several brands around the world that distributors may use as alternate names. Sensitron Semiconductor may also be known as the following names:

  • SENSITRON
  • Sensitron Semiconductors
  • Sensitron Semiconductor / SMC Diode Solutions
  • SENSITRON / GENERAL INSTRUMENTS
  • SENSITRON / UNITRODE
  • SENSITRON SEMICONDUC
  • SNSITRON
  • SENSITRON SEMI
  • SENSITRON SEMICONDUCTOR INC
  • Sensitron Semiconductor Ssi
  • SENSITRN
  • RSM ELECTRON POWER INC
  • SEN
  • SENSITRON/PDE