Microchip 1N5811

Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
$ 6.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 1N5811.

Future Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

element14 APAC

iiiC

Inventory History

3 month trend:
+523%

Supply Chain

Projected EOL Date2049-02-05
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipJAN1N5809
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
MicrochipJAN1N5807
JAN Series 50 V 6 A Through Hole Ultrafast Recovery Glass Rectifier
MicrochipJANTX1N5809
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
onsemiMUR415RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD

Descriptions

Descriptions of Microchip 1N5811 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
1N5811 Series 150 V 6 A Hermetically Sealed Ultrafast Recovery Glass Rectifier
DIODE, RECTIFIER, 150V, 6A, G4; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 6A; Diode Configuration: Single; Forward Voltage VF Max: 875mV; Reverse Recovery Time t; Available until stocks are exhausted
Ultrafast Diode, 6A, 150V, G4; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:150V; Corriente Directa If(Av):6A; Tensión Directa Vf Máx.:875Mv; Tiempo De Recuperación Inverso, Trr Máx.:15Ns; Núm. De Contactos:2 |Solid State 1N5811

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N 5811
  • 1N5811.