Sensirion SDP1000-L

Pressure Sensor 0.25V to 4V -0.02kPa to 0.5kPa Differential Medical 3-Pin Single
$ 77.045
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SDP1000-L.

IHS

Datasheet8 pages9 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-57.14%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

SensirionSDP600-500PA
Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single
SensirionSDP1108-R
SDP1108 Series 500 Pa 5 V 5.1 mA Low Differential Pressure Sensor

Descriptions

Descriptions of Sensirion SDP1000-L provided by its distributors.

Pressure Sensor 0.25V to 4V -0.02kPa to 0.5kPa Differential Medical 3-Pin Single
-20 - 500 Pa 0.25 - 4 V Differential Pressure Sensor Module
PRESSURE SENSOR, DIFF, -20 TO 500PA; Operating Pressure Max: 500Pa; Sensor Output: Voltage; Pressure Measurement Type: Differential; Voltage Rating: 5V; Port Style: Dual Radial Barbed; Supply Current: 4.3mA; Product Range: SDP1
Press Sensor Ic, -20 To 500Pa, Diff; Pressure Type:Differential; Operating Pressure Min:-20Pa; Operating Pressure Max:500Pa; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Sensor Case/Package:Module; No. Of Pins:3Pins Rohs Compliant: Yes |Sensirion SDP1000-L

Images

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP1000L