Sensirion SDP1108-R

SDP1108 Series 500 Pa 5 V 5.1 mA Low Differential Pressure Sensor
$ 78.66
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SDP1108-R.

IHS

Datasheet7 pages9 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-95.64%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

SensirionSDP1000-L
Pressure Sensor 0.25V to 4V -0.02kPa to 0.5kPa Differential Medical 3-Pin Single
SensirionSDP600-500PA
Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single

Descriptions

Descriptions of Sensirion SDP1108-R provided by its distributors.

SDP1108 Series 500 Pa 5 V 5.1 mA Low Differential Pressure Sensor
Pressure Sensor 0kPa to 0.5kPa Differential 3-Pin Single
PRESSURE SENSOR, DIFF, 500PA, ANALOGUE; Operating Pressure Max: 500Pa; Sensor Output: Voltage; Pressure Measurement Type: Differential; Voltage Rating: 5V; Port Style: Hose / Tube; Supply Current: 5.1mA; Product Range: SDP1108
Press Sensor Ic, 0 To 500Pa, Diff; Pressure Type:Differential; Operating Pressure Min:0Pa; Operating Pressure Max:500Pa; Supply Voltage Min:4.75Vdc; Supply Voltage Max:5.25Vdc; Sensor Case/Package:Sip; No. Of Pins:3Pins Rohs Compliant: Yes |Sensirion SDP1108-R

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDP1108-R.
  • SDP1108R