Sensirion SDP600-500PA

Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single
$ 34.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SDP600-500PA.

Newark

Datasheet10 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-41.83%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-04-15
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

SensirionSDP601
SENSOR 0.072PSID 16BIT 3SIP
SensirionSDP611
SENSIRION SDP611 Pressure Sensor, Medical, Industrial, Calibrated, Digital, 500 Pa, Differential, 3.3 V, Tube
SensirionSDP610-500PA
Board Mount Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single
SensirionSDP616
Capacitive Sensor, Differential, -.07Psi Min, 0.07Psi Max, 3%, Rectangular, Through Hole Mount

Descriptions

Descriptions of Sensirion SDP600-500PA provided by its distributors.

Pressure Sensor -0.5kPa to 0.5kPa Differential Automotive Medical 4-Pin Single
Capacitive Sensor, Differential, -0.07Psi Min, 0.07Psi Max, 3%, Rectangular, Through Hole Mount
SDP600 Series 500 Pa 3.3 V Standard Digital Differential Pressure Sensor
I2C ¡À500Pa 3V 3.6V ¡À14.51KPa ¡À3% SIP-3 29mm*18mm*17.55mm
Legacy Product, please select SDP3x/ 8x
Pressure Sensor, Diff, 500Pa, Sip-4; Pressure Type:Differential; Operating Pressure Min:-500Pa; Operating Pressure Max:500Pa; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case/Package:Sip; No. Of Pins:4Pins; Accuracy:± 3%rohs Compliant: Yes |Sensirion SDP600-500PA

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI