Sensirion 1-100707-01

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 6-Pin DFN EP T/R
$ 5.631
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion 1-100707-01.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
+152%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.631
$ 5.63
Stock
34,704
332,611
Authorized Distributors
3
4
Case/Package
-
DFN
Number of Pins
-
7
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
-
1.75 B
Accuracy
-
2 %
Interface
-
I2C, Serial
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-17
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Sensirion 1-100707-01 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 6-Pin DFN EP T/R
Humidity And Temperature Sensor, CMOS, 6 Pin
Sensirion 1-100707-01 SHT2x Moisture Sensor 0-100 RH -40-125°C 3x3x1.1mm
SENSOR HUMID/TEMP 3V I2C 2% SMD
HUMIDITY SENSOR I2C DFN ±2.0%RH
Digital 2.1V 3.6V ¡À2%RH/¡À0.3¡ãC
Sht21-Tr-0.4Ks/ Tape & Reel |Sensirion 1-100707-01
Relative Humidity & Temperatur

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI