Sensirion SHT21

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN T/R
$ 6.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SHT21.

IHS

Datasheet14 pages12 years ago

Upverter

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+7.65%

CAD Models

Download Sensirion SHT21 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.55
$ 6.819
Stock
351,408
52,365
Authorized Distributors
4
2
Case/Package
DFN
-
Number of Pins
7
-
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1.75 B
-
Accuracy
2 %
-
Interface
I2C
-
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-06
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Analog DevicesLTC2997HDCB#TRMPBF
Temperature Sensor Analog Serial (1-Wire) 6-Pin DFN EP T/R

Descriptions

Descriptions of Sensirion SHT21 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) Automotive AEC-Q100 6-Pin DFN T/R
SENSIRION - SHT21 - Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, DFN-6, 2.1 to 3.6 V
HUMIDITY/TEMP SENSOR, DIGITAL, DFN-6; HU
Humidity And Temperature Sensor, CMOS, 6 Pin, Plastic
Humidity & Temperature Sensor I2C DFN6 SHT21

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT 21
  • SHT-21
  • SHT21.