What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom UPD2415DF

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 3V~15VDC 12.7mm 15A

$ 82.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom UPD2415DF.

TME

Datasheet5 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+181%

Related Parts

Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
Sensata /CrydomUPD2415-10
Relay SSR 10mA 32V DC-IN 15A 280V AC-OUT 4-Pin SIP
Sensata /CrydomUPD2415D
Solid state relay, 240 VAC, zero voltage switching, 3-15 VDC, 15 A, PCB mounting, UPD2415D

Descriptions

Descriptions of Sensata /Crydom UPD2415DF provided by its distributors.

AC Zero Cross RoHS Compliant Active DPST Solid State Relay 80C 3V~15VDC 12.7mm 15A
Relay SSR 36mA 15V DC-IN 15A 280V AC-OUT 8-Pin
Solid State Relay 15A DPST 32V DC Control Voltage
Solid State Relays - Industrial Mount UPD Dual Output 240V 15A ZC Panel Mt
Manufacturer Crydom Part No: UPD2415DF RoHS: Yes Output Type: AC I/O Isolation Voltage: 2500(RMS) V Family: UPD24D Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 15 V Maximum Output Current: 15(RMS) A Lead time 8-10 weeks
SSR, DUAL O/P, 15A, 240V, FASTON; Control Voltage Range:3V DC to 15V DC; Operating Voltage Range:24V AC to 280V AC; Load Current:15A; Control Voltage Type:AC; Relay Terminals:Faston; SVHC:No SVHC (20-Jun-2011); Input Voltage:3V DC to 15V DC; Load Current RMS Max:15A; Load Voltage Range:24Vrms to 280Vrms; Output Type:Zero-crossing / Random-Fire; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Series:UPD24D; Surge Current:150A; Switching Mode:Zero Cross; Terminal Type:FastOn

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS