Sensata TD2420Q

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 21mm 0.045A
$ 469.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata TD2420Q.

IHS

Datasheet5 pages6 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-89.49%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-03-26

Related Parts

Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Sensata /CrydomDC400D20
Solid State Relays - Industrial Mount SSR DC OUTPUT 300VDC/20A 4-32VDC
Relay;SSR;Zero-Switching;Cur-Rtg 25A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;PCB Mnt
Sensata /CrydomUPD2415
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415

Descriptions

Descriptions of Sensata TD2420Q provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 21mm 0.045A
Solid state relay, 280 VAC, zero voltage switching, 4-15 VDC, 20 A, PCB mounting, TD2420Q
Relay; SSR; Zero-Switching; Cur-Rtg 20A; Ctrl-V 4-15DC; Vol-Rtg 24-280AC; Pnl-Mnt
T Series 20 A 280 V Zero Cross DC Control Solid State Relay Panel Mount
Ic,Normally-Open Panel-Mount Solid-State Relay,2-Channel,M:Hl048hd4.4
Relay SSR 12mA 15V DC-IN 20A 280V AC-OUT 13-Pin
Relay Solid State; 15V DC Control; (4)SPST; 280V AC 20A Load
SSR, QUAD, 20A, 240VAC; Control Voltage Range:4V DC to 15V DC; Operating Voltage Range:24Vrms to 280Vrms; Load Current:20A; Relay Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:500V; Control Voltage DC Max:15V; Control Voltage DC Min:4V; Control Voltage Type:DC; External Depth:57.15mm; External Diameter:4.5mm; External Length / Height:21mm; External Width:44.5mm; Fixing Centres:47.5mm; Isolation Voltage:2.5kV; Load Current Min:0.15A; Load Current RMS Max:20A; Must Release Voltage:1V; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Output Type:Triac; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/µs; Resistance:310ohm; Single Cycle Surge Current:250A; Surge Current:250A; Terminal Type:Quick Connect

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD2420Q.