Sensata TD1225

T Series 25 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
$ 137.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata TD1225.

IHS

Datasheet7 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TodayComponents

Newark

Inventory History

3 month trend:
-2.14%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-11-04

Related Parts

SensataMCSS1225ES
Solid State Relays - Industrial Mount Pm Soft-Start/Stop Ssr, Pot. Control
SensataMCPC1225D
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
SensataTA1225
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
Schneider Electric70S2-03-B-25-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 25 A, 30 V dc

Descriptions

Descriptions of Sensata TD1225 provided by its distributors.

T Series 25 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 24-140AC
Solid State Relay 20mA 32V DC-IN 25A 140V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:140VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32VDC ;RoHS Compliant: Yes
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:24Vrms to 140Vrms Load Current:25A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD1225.