Sensata TA1225

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
$ 155.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata TA1225.

IHS

Datasheet7 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TodayComponents

Master Electronics

Inventory History

3 month trend:
-2.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-11-04

Related Parts

SensataMCSS1225ES
Solid State Relays - Industrial Mount Pm Soft-Start/Stop Ssr, Pot. Control
SensataMCPC1225D
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
SensataTD1225
T Series 25 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
Schneider Electric70S2-03-B-25-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 25 A, 30 V dc

Descriptions

Descriptions of Sensata TA1225 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 25A;Ctrl-V 90-280AC;Vol-Rtg 24-140AC
Relay Solid State; 280V AC Control; SPST-NO; 140V AC 25A Load
Solid State Relay, 25A, 1-P, 120VAC, 90-280VAC Control, 24-140VAC Load, Zero Crossing, IP00, Triac Output
Solid State Relay 4mA 280V AC-IN 25A 140V AC-OUT 4-Pin
Solid-State Panel Mount Relay; Control Voltage Type:AC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:140VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:280Vrms ;RoHS Compliant: Yes
SSR, PANEL MOUNT, 140VAC, 280VAC, 25A; C; SSR, PANEL MOUNT, 140VAC, 280VAC, 25A; Control Voltage Range:90Vrms to 280Vrms; Operating Voltage Range:24Vrms to 140Vrms; Contact Configuration:SPST-NO; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Screw Clamp

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND