Sensata MCPC1225D

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
$ 144.63

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC1225D.

IHS

Datasheet6 pages8 years ago

Electro Sonic

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-30.00%

Related Parts

SensataMCSS1225ES
Solid State Relays - Industrial Mount Pm Soft-Start/Stop Ssr, Pot. Control
SensataTA1225
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 22.9mm 0.002A
SensataTD1225
T Series 25 A 140 V Zero Cross DC Control Solid State Relay Panel Mount
Schneider Electric70S2-03-B-25-S
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing Triac, 25 A, 30 V dc

Descriptions

Descriptions of Sensata MCPC1225D provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
Relay SSR 30mA 32V DC-IN 25A 140V AC-OUT 6-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.3
Proportional Control SSR, Panel Mount, 140VAC/25A, 4-20mA Control
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 21.8 / Series = MCPC / Length mm = 45.3 / Control Voltage Min. V = 8 / Control Voltage Max. V = 32 / Switching Function = Proportional Output / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 140 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND