Sensata PSD2425

Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 4-Pin
$ 128.293

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PSD2425.

JRH Electronics

Datasheet5 pages9 years ago

Sensata /Crydom

Newark

Master Electronics

X-ON

Inventory History

3 month trend:
-18.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-14

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomSPFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP
Sensata /CrydomD1225
Relay SSR 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Teledyne RelaysSTH24D25
Relay SSR 13mA 32V DC-IN 25A 280V AC-OUT 4-Pin
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Teledyne RelaysSH24D25
Relay SSR 13mA 32V DC-IN 25A 275V AC-OUT 3-Pin

Descriptions

Descriptions of Sensata PSD2425 provided by its distributors.

Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount PM Peak Fire SSR 240VAC/25A
Solid State Relay Screw Mount, DC SCR, 25 A rms, 32 V
High current SSR rated to 150A @ 48-530 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
RELAY, SOLID STATE, 25A, 240VAC; Series:PS24; Control Voltage Type:DC; Max Load Current RMS:25A; Min Load Current RMS:40mA; Current, Surge:250A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:90V; Terminal Type:Screw; Approval ;RoHS Compliant: Yes
SSR, 25A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:90Vrms to 280Vrms; Load Current:25A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:2mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:22.9mm; External Width:45.7mm; I2t:260s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:10mA; Load Current Max:25A; Load Current Min:40mA; Load Current RMS Max:25A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:90V; Rate of Voltage Change dv / dt:500V/µs; Series:PS24; Surge Current:250A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.6V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND