Sensata MCX240A5R

Solid State Relays - PCB Mount SIP SSR 280VAC/5A 90-140VAC In, RN
$ 27.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCX240A5R.

IHS

Datasheet5 pages9 years ago

Sager Electronics

Sensata /Crydom

Master Electronics

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1996-08-13

Related Parts

Sensata /CrydomCXE240D5
Solid state relay, 15-32 VDC, zero voltage switching, 12-280 VAC, 5 A, PCB mounting, CXE240D5
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
SensataEZ240D5
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 4V 14mm 0.013A
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
Solid State Relay 28.8V DC Control 240V AC Load 5A Load SPST-NO Panel Mount
Relay; 5 VDC; Solid State; 5 A @ 100 to 240 VAC; Panel Mount; -30 C; 80 C

Descriptions

Descriptions of Sensata MCX240A5R provided by its distributors.

Solid State Relays - PCB Mount SIP SSR 280VAC/5A 90-140VAC In, RN
Relay SSR 10mA 140V AC-IN 5A 280V AC-OUT 4-Pin SIP
CST Crydom Solid State Relay PCB Mount
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier AC Solid State Relay 80C 90V 25.4mm 0.01A
Trigger Output SSR, 1-Channel, 4000V Isolation
AC 12V~280V 5A 90V~140V(AC) SIP-4
Microprocessor based temperature controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Direct J or K thermocouple inputÿ-ÿVoltage or current controlled setpointÿ- Separate output enable /ÿdisable controlÿ- Open thermocouple protectionÿ- LED status ind

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND