Sensata MCST2425CS

Solid State Relays - Industrial Mount PM Soft-Start SSR 0- 10V In
$ 137.247

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCST2425CS.

IHS

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Relay SSR 7mA 30V DC-IN 25A 264V AC-OUT
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata MCST2425CS provided by its distributors.

Solid State Relays - Industrial Mount PM Soft-Start SSR 0- 10V In
Ic,Normally-Closed Pc-Mount Solid-State Relay,1-Channel,Module
Relay SSR 30mA 32V DC-IN 25A 280V AC-OUT 6-Pin
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant SINGLE WITH BUILT-IN SNUBBER Solid State Relay 80C 4000V 0.03A
SSR RELAY SPST-NO 25A 180-280V
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Sof
MICROCONTROLLER SSR, SOFT-START

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND