Sensata MCPC4890D

SPST Solid State Relay Screw Panel Mount, DC Microcontroller, 90 A, 32 V dc
$ 206.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC4890D.

IHS

Datasheet6 pages8 years ago

element14 APAC

Sensata /Crydom

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Sensata /CrydomHD4890
HD48 Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomHD4890-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata MCPC4890D provided by its distributors.

SPST Solid State Relay Screw Panel Mount, DC Microcontroller, 90 A, 32 V dc
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 5V 22.9mm 28A
Solid State Relay 30mA 32V DC-IN 90A 530V AC-OUT 6-Pin
SSR PROP.-CONTROLLER, 4-20MA IN; Control Voltage Range:8V DC to 32V DC; Operating Voltage Range:330Vrms to 530Vrms; Load Current:90A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Current Max:30mA; Control Current Min:28mA; Load Current Min:150mA

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND