Sensata /Crydom HD4890-10

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
$ 121.787

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom HD4890-10.

IHS

Datasheet8 pages5 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

TME

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomHD4890
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 90A Load
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Sensata /CrydomH12D4890
Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata /Crydom HD4890-10 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Solid state relay, 530 VAC, instantaneous switching, 4-32 VDC, 90 A, screw mounting, HD4890-10
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 90A Load
Relay SSR 12mA 32V DC-IN 90A 530V AC-OUT 4-Pin
RELAY, SSR, DC, 90A, 530VAC, RANDOM, PANEL MOUNT, HA/HD SERIES
Solid State Relay, 1 Phase, Screw Clamp, Panel, SCR
Description SSR, PANEL MOUNT, 530VAC, 32VDC, 90A Control Voltage Range:3VDC to 32VDC Operating Voltage Range:48Vrms to 530Vrms Load Current:90A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp
Solid State Relay, 90A, 4-32Vdc, Panel; Contact Configuration:-; Load Current:90A; Operating Voltage Max:530Vac; Relay Mounting:Panel Mount; Relay Terminals:Screw; Switching Mode:Random Turn On; Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom HD4890-10

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD4890-10.
  • HD4890-10..