Sensata MCPC4890C

Relay SSR 30mA 32V DC-IN 90A 530V AC-OUT 6-Pin
$ 180.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCPC4890C.

JRH Electronics

Datasheet6 pages8 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Sensata /Crydom

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2004-08-27

Related Parts

Sensata /CrydomHD4890
HD48 Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomHD4890-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata MCPC4890C provided by its distributors.

Relay SSR 30mA 32V DC-IN 90A 530V AC-OUT 6-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.3
Solid State Relays - Industrial Mount PM Prop.-Controller 0-10V In
PROPORTIONAL CONTROL SSR PANE L MOUNT 530VAC/90A 0-10VDC C
SSR RELAY SPST-NO 90A 300-530V
Trigger Output SSR, 1-Channel, 4000V Isolation
CST Crydom Microcontroller SSR, Pha
SSR, SPST-NO, 90A, 8-32VDC, PANEL;
Microprocessor based proportional controller / SSR - Ratings from 25A to 90A @ 48-530 VAC - Low-voltage, current, or potentiometer controlÿ-ÿOutput status indicatorÿ- Separate output enable /ÿdisable control

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND