Sensata MCBC1225AF

AC Proportional Control RoHS Compliant Active SPST Solid State Relay 0V~5VDC 25A
$ 141.175

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MCBC1225AF.

IHS

Datasheet6 pages9 years ago

Master Electronics

Electro Sonic

TodayComponents

Inventory History

3 month trend:
+0.00%

Related Parts

Relay Solid State; 30V DC Control; SPST-NO; 240V AC 25A Load
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Sensata /CrydomD2425
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 25 A, PCB mounting, D2425
SOLID STATE RELAY, HOCKEY PUCK, 25 A, 5-24 VDC IN, 24-240 VAC OUT, G3NA SERIES
Schneider Electric6225AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 25 A, 280 V ac
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata MCBC1225AF provided by its distributors.

AC Proportional Control RoHS Compliant Active SPST Solid State Relay 0V~5VDC 25A
Solid State Relays - Industrial Mount PM Burst-Fire Cont r oller, 0-5V In
Burst-Fire Control SSR, Panel Mount, 140VAC/25A, 0-5VDC Control
Manufacturer Crydom Part No: MCBC1225AF RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: MCBC1225AF Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 8 - 32 V Maximum Output Current: 25(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND