Sensata M5060TB1400

Discrete Semiconductor Modules Diode Module 530Vac 60Adc 1400Vp
$ 94.553

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata M5060TB1400.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages25 years ago

Sensata /Crydom

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1989-03-07

Related Parts

STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon
STMicroelectronicsSTTH200R04TV1
ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 2 Element, 100A, 400V V(RRM), Silicon
Modules Rectifiers - MTP BRIDGE
MicrochipMSDM75-16
MOD BRIDGE 3PH 1600V 75A M2-1 / Rectifier Bridge Diode Single 1.6KV 75A 5-Pin Case M2-1
MicrochipHU20260
Diode Switching 600V 200A 2-Pin Half-PAK

Descriptions

Descriptions of Sensata M5060TB1400 provided by its distributors.

Discrete Semiconductor Modules Diode Module 530Vac 60Adc 1400Vp
Diode Rectifier Bridge Single 1.4KV 60A 5-Pin
Bridge Rectifier Diode, 60A, 1400V V(RRM)
BRIDGE RECT 3P 1.4KV 60A MODULE
POWER MODULE DIODE M SERIES POWER MODULE
POWER MODULE, 1.4KV, 60A; No. of Phases:; POWER MODULE, 1.4KV, 60A; No. of Phases:Three; Repetitive Reverse Voltage Vrrm Max:1.4kV; Forward Current If(AV):60A; Forward Voltage VF Max:1.35V; Diode Module Configuration:Three Phase Inverter

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND