Sensata M50100THA1600

Rectifier Diode Common Anode 3ELEMENTS 4 Ul Recognized Diode Array 1500A 1.4V 125C
$ 137.826
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata M50100THA1600.

IHS

Datasheet4 pages5 years ago
Datasheet4 pages25 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+16.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1989-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTTH200L04TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon
STMicroelectronicsSTTH200L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 120A ISOTOP
Rectifier Diode, 1 Phase, 1 Element, 80A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 165A, 1600V V(RRM), Silicon
MicrochipAPTDR90X1601G
Pm-Diode-Rectifier-Sp1 Rohs Compliant: Yes |Microchip Technology APTDR90X1601G

Descriptions

Descriptions of Sensata M50100THA1600 provided by its distributors.

RECTIFIER DIODE COMMON ANODE 3ELEMENTS 4 UL RECOGNIZED Diode Array 1500A 1.4V 125C
Power Module: 3-PHASE HALF-Neativee Bridge rectifier 100A, 600V,(RRM).
Rectifier Diode, 3 Element, 100A, 1600V V(RRM)
Discrete Semiconductor Modules 100Amps 600VAC THA Circuit Power Module
POWER DIODE MODULE, 100A, 600VAC - More Details
DIODE ARRAY 3 COMMON ANODE 1600 V 1;
Power Module, 1600V, 100A, 3Ph
POWER DIODE MODULE, 100A, 600VAC; Thyristor Case:Module; Gate Trigger Current Max, Igt:150mA; Peak Non Rep Surge Current Itsm 50Hz:1.5kA; Peak Repetitive Off-State Voltage, Vdrm:1.6kV; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND