Sensata IDC5

Module, Solid State; 10 to 36 VDC; 24 VDC (Nom.); 16 mAdc (Max.); 5 VDC; 1 mAdc
$ 37.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata IDC5.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages25 years ago

Farnell

Electro Sonic

Future Electronics

Master Electronics

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-07-08

Related Parts

Relay SSR 5mA 140V AC/DC-IN 0.018A 30V DC-OUT 4-Pin
PanasonicAQV258
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Through Hole - DIP-6
PanasonicAQV258HAX
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
PanasonicAQV258A
Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV258AZ
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
PanasonicAQV258HAZ
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6

Descriptions

Descriptions of Sensata IDC5 provided by its distributors.

Module, Solid State; 10 to 36 VDC; 24 VDC (Nom.); 16 mAdc (Max.); 5 VDC; 1 mAdc
I/O Module; Signal Input Type:10 to 36VDC; No. of Analog Inputs:1; No. of Digital Outputs:1; Input Current Max:16mA; No. of Outputs:1; Output Current:0.05A; Output Current Max:50mA; Output Type:DC; Output Voltage:5V RoHS Compliant: Yes
I/O MODULE; Voltage Rating:32V; Current; I/O MODULE; Voltage Rating:32V; Current Rating:34mA; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm; Accessory Type:DC Input Module; For Use With:Crouzet Solid State Relays; No. of Analog Inputs:1; No. of Outputs:1
Connection to Host : Backplane Current Rating : 50 mA Current, Input : 12 mA Dimensions : 43.2mmL×15.2mmW×31.8mmH Input : 10 to 32 VDC Input Type : Digital Input, Range : 10 to 32 VDC Logic Voltage, Nominal : 5 VDC Mounting Type : PCB Primary Type : Data Acquisition Special Features : Optical Isolation Temperature, Operating, Maximum : 70 °C Temperature, Operating, Minimum : -30 °C Time, Turn-Off : 5 ms Time, Turn-On : 5 ms Type : Input Voltage, Isolation : 4000 V Voltage, Logical : 5 VDC Voltage, Rating : 12 to 32 VDC Voltage, Supply : 5 VDC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDC-5
  • IDC-5.