Panasonic AQV258HAX

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
$ 5.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV258HAX.

Upverter

Technical Drawing5 pages7 years ago
Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
+42.97%

CAD Models

Download Panasonic AQV258HAX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicAQV258
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Through Hole - DIP-6
PanasonicAQV258A
Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV258AZ
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
PanasonicAQV258HAZ
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6

Descriptions

Descriptions of Panasonic AQV258HAX provided by its distributors.

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
Relay SSR 3mA 1.5V DC-IN 20A 1500V DC-OUT Automotive 6-Pin DIP SMD
PANASONIC ELECTRIC WORKS - AQV258HAX - SOLID STATE RELAY, SPST-NO 20mA 1A 1.5KV
Solid State Relay, Spst-No 20Ma 1A 1.5Kv; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:1.5Kv; Load Current:20Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV258HAX

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America