Panasonic AQV258AZ

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV258AZ.

Newark

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

element14

Inventory History

3 month trend:
+66.81%

CAD Models

Download Panasonic AQV258AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQV258
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Through Hole - DIP-6
PanasonicAQV258A
Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQV258HAX
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
PanasonicAQV258HAZ
AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6

Descriptions

Descriptions of Panasonic AQV258AZ provided by its distributors.

AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6
Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin PDIP SMD T/R
HE (High-function Economy) Type [1-Channel (Form A) Type] | SSR RELAY SPST-NO 20MA 0-1500V
PHOTOMOS RELAY, 1.5kV, 20mA; Contact Con; PHOTOMOS RELAY, 1.5kV, 20mA; Contact Configuration:SPST-NO; Load Current:20mA; Relay Terminals:SMD; Load Voltage Max:1.5kV; On State Resistance Max:500ohm; Isolation Voltage:1.5k
Photomos Relay, 1.5Kv, 20Ma; Tensión De Carga Máx.:1.5Kv; Corriente De Carga:20Ma; Resistencia De Encendido Máx.:500Ohm; Contacto, Configuración:Spst-No; Tensión De Aislamiento:1.5Kv; Corriente Directa If:900Μa |Panasonic AQV258AZ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV258AZ.