Sensata HD4840

Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/40A, DC In, ZC
$ 73.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD4840.

IHS

Datasheet1 page26 years ago

Sager Electronics

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-42.73%

Related Parts

Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 40 A, 32 V dc
SensataH12D4840DE
Solid state relay, 530 VAC, zero voltage switching, 18-36 VAC, 40 A, PCB mounting, H12D4840DE
Sensata /CrydomH12D4840D-10
Solid State Relays - Industrial Mount Dual SSR, 530VAC 40A , 4-15VDC In, RN
Schneider ElectricW6440ASX-1
Relay SSR 20mA 280V AC-IN 40A 480V AC-OUT 4-Pin
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 5-24DC; VOL-RTG 24-240AC; 4 PIN
RELAY; SSR; GEN PURP; CUR-RTG 40A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN

Descriptions

Descriptions of Sensata HD4840 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C/40A, DC In, ZC
Solid state relay, 4-32 VDC, zero voltage switching, 40 A, PCB mounting, HD4840
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl048hd4.4
Solid State Relay Screw Mount, Zero Crossing SCR, 40 A, 32 V
SOLID STATE RELAY, 40A, 3-32VDC, PANEL; SVHC: No SVHC (07-Jul-2017)
Relay SSR 2mA 32V DC-IN 40A 530V AC-OUT 4-Pin
Manufacturer Crydom Part No: HD4840 RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000 V Family: HD4840 Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 3 - 32 V Maximum Output Current: 40 A Circuit Arrangement: N/A Maximum O

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND