Sensata HD4812-10

Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C /12A, DC In, RN
$ 66.056

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD4812-10.

IHS

Datasheet8 pages5 years ago

Sager Electronics

TME

Electro Sonic

Master Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Related Parts

Sensata /CrydomHD4812
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomDR48D12
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48D12R
Lead Free AC RoHS Compliant Active Solid State Relay 100mus 80C 4V~32VDC 90.3mm
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount
MagnecraftSSR610DIN-DC
Solid State Relays 10A SPST-NO DIN MNT

Descriptions

Descriptions of Sensata HD4812-10 provided by its distributors.

Solid State Relays - Industrial Mount PM IP00 SSR, 530VA C /12A, DC In, RN
Relay SSR 12mA 32V DC-IN 12A 530V AC-OUT 4-Pin
Ratings from 12A to 125A @ 48-660 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Solid-State Panel Mount Relay; Control Voltage Type:DC; Load Current RMS Max:12A; Peak Surge Current:140A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO; Control Voltage Max:32VDC ;RoHS Compliant: No

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD4812-10.