Sensata /Crydom DR48D12R

Lead Free AC RoHS Compliant Active Solid State Relay 100mus 80C 4V~32VDC 90.3mm
$ 72.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DR48D12R.

IHS

Datasheet7 pages13 years ago

Master Electronics

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

Sensata /CrydomDR48D12
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48B12
Relay SSR 5mA 140V AC-IN 12A 600V AC-OUT 4-Pin
Sensata /CrydomDR48E12
Relay SSR 8mA 36V AC-IN 12A 600V AC-OUT 4-Pin
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
Magnecraft861SSR410-DC-1
Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount

Descriptions

Descriptions of Sensata /Crydom DR48D12R provided by its distributors.

Lead Free AC RoHS Compliant Active Solid State Relay 100mus 80C 4V~32VDC 90.3mm
Relay SSR 11mA 32V DC-IN 12A 600V AC-OUT 4-Pin 8-12 weeks lead time
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant Solid State Relay
Solid state relay, 4-32 VDC, 48-600 VAC, 12 A, DIN rail, DR48D12R
Solid State Relay, 3 Phase, Screw Clamp, DIN Rail, SCR
Solid State Relays - Industrial Mount 12A 600VAC Out 4-32V DC In, 18mm UL
SSR, 600VAC/12A, 4-32VDC IN, 18MM; Contact Configuration: -; Load Current: 12A; Operating Voltage Max: 600VAC; Relay Mounting: DIN Rail; Relay Terminals: Screw; Switching Mode: Random Turn On; Operating Voltage Min: 48VAC; Cont
SSR, 600VAC/12A, 4-32VDC IN, 18MM; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 600V AC; Load Current:12A; Switching Mode:Random Turn-On; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:DC; Peak Surge Current:750A; Terminal Type:Screw

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS