Magnecraft 861SSR410-DC-1

Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 861SSR410-DC-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnecraft 861SSR410-DC-1.

IHS

Datasheet3 pages11 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Schneider ElectricW6410ASX-1
Relay SSR 20mA 280V AC-IN 10A 480V AC-OUT 4-Pin
Relay SSR 5mA 32V DC-IN 10A 528V AC-OUT 4-Pin
PanasonicAQAD171DL
Relay SSR 20mA 32V DC-IN 30A 600V DC-OUT 4-Pin Carton
SensataCKRD4810
TRIGGER OUTPUT SSR 8541.40.95.00 RoHS Compliant SINGLE Solid State Relay 80C 4000V 10A
RELAY; SSR; GEN PURP; CUR-RTG 10A; CTRL-V 100-120AC; VOL-RTG 24-240AC; 4 PIN
Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin

Descriptions

Descriptions of Magnecraft 861SSR410-DC-1 provided by its distributors.

Solid State Relay, 1-P, 10A, 480VAC, 3-32VDC Control, 48-480VAC Load, Zero Crossing, SCR Output, DIN Mount
861 SSR; 1NO; 10A; 3-32VDC; DIN MOUNT
SSR, DIN RAIL MOUNT, 480VAC, 32VDC, 10A;; SSR, DIN RAIL MOUNT, 480VAC, 32VDC, 10A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48V AC to 480V AC; Contact Configuration:SPST-NO; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Screw
Ssr, Din Rail Mount, 480Vac, 32Vdc, 10A; Tensión Mín De Operación:48Vac; Tensión De Operación Máxima:480Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:Spst-No; Corriente De Carga:10A |Schneider Electric/legacy Relay 861SSR410-DC-1

Manufacturer Aliases

Magnecraft has several brands around the world that distributors may use as alternate names. Magnecraft may also be known as the following names:

  • MAG
  • MAGNE
  • MAGNECRAFT/STRUTHERS-DUNN
  • Magnecraft / Schneider Electric
  • MAGN
  • MAGNECR
  • MAGCFT
  • MAGNACRAFT
  • MAGNACR
  • MAGNECRAF
  • MAGNECRAFT ELECTRIC
  • SCHNEIDER ELECTRIC/MAGNECRAFT
  • MAGNECRAFT/SE RELAYS
  • SE Relays/Magnecraft
  • Magnecraft Corporation
  • SE RELAYS/MAGNECRAFT MSD
  • Magnecraft & Struthers-Du
  • MAGNECRAFT-SCHNEIDER ELECTRIC MSD
  • MAGNEGRAFT
  • MAGNECRAFT / SCHNEDIER ELECTRIC
  • MAGNECRAFT CORP
  • MAGNECRAFT ELECTRIC CO
  • Schneider Magnecraft
  • MAGNECRAFT / SER
  • SE RELAYS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 861SSR410-DC1
  • 861SSR410DC1