Sensata HD48110

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
$ 122.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HD48110.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Sensata /Crydom

Newark

Sager Electronics

Inventory History

3 month trend:
-6.24%

Related Parts

Sensata /CrydomHD4890
HD48 Series 90 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Sensata /CrydomHD4890-10
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
Sensata /CrydomA4890
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 90V 27mm 0.004A
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA

Descriptions

Descriptions of Sensata HD48110 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.02A
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 110A;Ctrl-V 3-32DC;Vol-Rtg 48-530AC
HD48 Series 110 A 530 V Zero Cross DC Control Solid State Relay Panel Mount
Relay SSR 12mA 32V DC-IN 110A 530V AC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP00 530VAC/110A DC IN ZERO CROSS
Description Solid State Panel Mount Relay Control Voltage Range:3VDC to 32VDC Operating Voltage Range:48Vrms to 530Vrms Load Current:110A Isolation Voltage:4000Vrms Control Voltage Type:DC Relay Terminals:Screw Clamp Contacts:SPST-NO
SSR, 110A; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:48Vrms to 530Vrms; Load Current:110A; Relay Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Blocking Voltage:1200V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Isolation Voltage:4kV; Load Current Min:150mA; Load Current RMS Max:110A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:150mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:1-110; Single Cycle Surge Current:9340A; Surge Current:1500A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD48110.