Sensata H12WD4825PG

Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED
$ 66.125
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H12WD4825PG.

IHS

Datasheet7 pages5 years ago

Sager Electronics

Electro Sonic

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
-32.94%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-08-18
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Sensata /CrydomA2425E
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) AC Solid State Relay 80C 18V 33mm 0.024A
Sensata /CrydomA2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata H12WD4825PG provided by its distributors.

Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 660VAC/25A, DC In, Zero Cross, IOP, LED
Relay SSR 12mA 32V DC-IN 25A 660V AC-OUT 4-Pin
Trigger Output SSR, 1-Channel, 4000V Isolation
Sensata / Crydom , H12, , 25 A, 660 V
SSR, 660VAC/25A, DC IN, ZC, OVP; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48V AC to 660V AC; Load Current:25A; Isolation Voltage:4000Vrms; Control Voltage Type:DC; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Output Type:SCR; Single Cycle Surge Current:250A

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND