Sensata G2-DB01-ST

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin
$ 7.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata G2-DB01-ST.

IHS

Datasheet6 pages23 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

SensataG2-DB01-TT
TRANSISTOR OUTPUT SSR 8541.40.95.00 SEPARATE 2ELEMENTS Solid State Relay 3750V 0.03A 20Ohm
LittelfuseLAA125S
Relay SSR 50mA 1.4V DC-IN 0.17A 350V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseLAA125
Relay SSR 50mA 1.4V DC-IN 0.17A 350V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseLAA125PTR
Solid state relay, LAA125PTRAH
PanasonicAQY280S
AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4
PanasonicAQW210EHA
Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin DIP SMD Tube

Descriptions

Descriptions of Sensata G2-DB01-ST provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin
RELAY SSR DPST-NC 170MA 8PIN SMD
Transistor Output SSR, 1-Channel, 3750V Isolation
Solid State Relays DPST-NC 170MA 8P SMD
Manufacturer Crydom Part No: G2-DB01-ST RoHS: Unknown Output Type: N/A I/O Isolation Voltage: 3750(RMS) V Family: G2-DB01-ST Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 1.1 - 1.4 V Maximum Output Current: 0.12 A Circuit Arra

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • G2DB01ST